Meguiars Headlight Protectant G17110 Headlight care product 296 ml

  • Item no.: 1593664
  • Manufacturer no.: G17110
  • EAN: 4260314990022

Especially in heavy vehicle use on motorways can freshly prepared plastic headlights in short again erma. The consequences are eintr exercises or fine surface cracks, the light and sight block. The advanced technology of meguiars Head Light Protectan…

  • Item no.: 1593664
  • Manufacturer no.: G17110
  • EAN: 4260314990022

Especially in heavy vehicle use on motorways can freshly prepared plastic headlights in short again erma. The consequences are eintr exercises or fine surface cracks, the light and sight block. The advanced technology of meguiars Head Light Protectan…

Hazard Statement

cz.actum.core.entity.product.ProductImage@45ef1896[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 317: May cause an allergic skin reaction
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 501: Dispose of contents/container at …

Hazard Statement

cz.actum.core.entity.product.ProductImage@45ef1896[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products