Meister Werkzeuge WU8971460 Universal Tool box (+ tools) 121-piece (L x W x H) 460 x 320 x 140 mm
Meister Werkzeuge WU8971460 Tool box (+ tools) 1 pc(s)
Meister Werkzeuge WU8971460 Tool box (+ tools) 1 pc(s)
Tool case 121-part
Facts
- Robust aluminum case · high functionality · simple tool travel with preprinted contours · practical for carrying on the move · everything within reach - every tool has its fixed position · clearly arranged · for professional and DIY enthusiasts.
- This text is machine translated.
Delivery
- 1x multigrip pliers 240 mm
- 1x combination pliers 180 mm
- 1x side cutter 160 mm
- 1x Snap-off knife
- 6x Replacement blade, Made in Germany by Lutz
- 6-7, 8-9, 10-11, 12-13, 14-15, 16-17, 18-19, 20-22 mm 8x double open-ended wrenches
- 9x Allen key 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm
- 4x screwdriver: Slotted 5.5 x 75 mm, 6.5 x 100 mm
- Pozidriv PZ1 x 75 mm, PZ2 x 100 mm
- 1x voltage tester 125 - 250 V
- 1x hacksaw 150 mm
- 6x Saw blades (3x wood and 3x metal), Made in Germany by PUK
- 1x Ratchet 9.53 mm (3/8")
- 9x socket 9.53 mm (3/8"): 10, 11, 12, 13, 14, 15, 17, 18, 19 mm
- 8x socket 6.35 mm (1/4"): 4, 4.5, 5, 5.5, 6, 7, 8, 9 mm
- 2x extension 9.53 mm (3/8"): 75 mm, 150 mm
- 1x spark plug socket 9.53 mm (3/8"), 21mm
- 1x adapter 9.53 mm (3/8") to 6.35 mm (1/4")
- 1x bit adapter 6.35 mm (1/4")
- 1x bit adapter square on hexagonal
- 1x LED pin
- 1x Ball peen hammer 300 g, with nail aid
- 1x Measuring tape 5 m
- 1x spirit level 200 mm
- 30x precision bits: Slot: 1, 1.5, 2, 2.5, 3, 3.5, 4 mm
- PHILLIPS: PH000, PH00, PH0, PH1
- Pozidriv PZ0, PZ1
- Hex 0.7, 0.9, 1.3, 1.5, 2.0, 2.5, 3.0, 4.0
- SIX-ROUND: T4, T5, T6, T7, T8, T9, T10, T15, T20
- 1x screwdriver for precision bits
- 1x magnetic bit holder
- 16x bit, 25 mm: Slot: 5, 6, 7 mm
- PHILLIPS: PH1, PH2, PH3
- POZIDRIV PZ1, PZ2, PZ3
- Hexagon: 5.0, 5.5, 6.0
- SIX-ROUND: T20, T25, T27, T30
- 1x quick-change bit holder
- 1x Bit screwdriver
- 2x carpenter's pencil
- 1x sharpener for carpenter's pencil
- 1x radiator regulator key including ventilation key for radiators
Comments
Customer reviews
Similar products
See and discover other items from category Tool Cases