Meister WU9953160 Device-holder strip terminal fix, 5-part (L x W) 500 mm x 60 mm
- Item no.: 2309353
- Manufacturer no.: WU9953160
- EAN: 4004849953165
Aluminum rail with 4 clamp holders, can be extended endlessly with device holders and rails from this series.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Meister
- Item no.: 2309353
- Manufacturer no.: WU9953160
- EAN: 4004849953165
Aluminum rail with 4 clamp holders, can be extended endlessly with device holders and rails from this series.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Meister
Device-holder strip terminal fix, 5-part
Aluminum rail with 4 clamp holders, can be extended endlessly with device holders and rails from this series.
This text is machine translated.
Facts
- Load capacity (max.): 10 kg
- Number of device holders: 4
- Material: Aluminum
- Dimensions: 500 x 60 mm
- Warranty: 24 months
- Manufacturer: Meister
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Toolbars