MeisterCraft HP78 Glue gun 11.2 mm 78 W
Hot glue gun is particularly suitable for activities in the field of hobbies and crafts. A short heat-up time and a mechanical feeder for the hot-melt glue sticks allows quick gluing and hassle-free working.
- Warranty: 24 months
- Manufacturer: MeisterCraft
Hot glue gun is particularly suitable for activities in the field of hobbies and crafts. A short heat-up time and a mechanical feeder for the hot-melt glue sticks allows quick gluing and hassle-free working.
- Warranty: 24 months
- Manufacturer: MeisterCraft
Technical data
- Cable: 2 m
- Adhesive Pin length: 20 cm
Power | 78 W |
---|---|
Glue stick Ø | 11.2 mm |
Melting temperature | 170 °C |
Max. preheat time | 300 s |
Output (max.) | 14 g/min |
Operating voltage | 230 V / AC |
Power | 20/78 W |
Melting temperature (details) | 3 – 5 min |
Glue stick Ø (details) | 11.2 mm |
Output (max.) (details) | 10 - 14 g/min |
Operating voltage | 230 V |
---|---|
Product type | Glue gun |
Documents & Downloads
Hot glue device
Hot glue gun is particularly suitable for activities in the field of hobbies and crafts. A short heat-up time and a mechanical feeder for the hot-melt glue sticks allows quick gluing and hassle-free working.
Delivery
- 2 glue sticks the size 11.2 x 200 mm
- Metal stand.
- Warranty: 24 months
- Manufacturer: MeisterCraft
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue Guns