Mellerud Bathroom and sanitary force cleaner 2605002060 500 ml

  • Item no.: 892675
  • Manufacturer no.: 2605002060
  • EAN: 4004666002060

For all acid sensitive surfaces such as tiles, sinks, bathtubs, showers, toilets and fixtures. Removes quickly and effectively limestone and water spots, gray veil, Soap residues and rust. The novel abperleffekt provides for splendour.This text is ma…

  • Item no.: 892675
  • Manufacturer no.: 2605002060
  • EAN: 4004666002060

For all acid sensitive surfaces such as tiles, sinks, bathtubs, showers, toilets and fixtures. Removes quickly and effectively limestone and water spots, gray veil, Soap residues and rust. The novel abperleffekt provides for splendour.This text is ma…

Hazard Statement

cz.actum.core.entity.product.ProductImage@5145d079[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 290: May be corrosive to metals. (H 290)
  • H 314: Causes severe skin burns and eye damage. (H 314)
  • H 318: Causes serious eye damage. (H 318)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray. (P 260)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 310: Contact Poison Control Center or seek medical advice immediately. (P 310)
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting. (P 301+330+331)
  • P 405: Keep locked up. (P 405)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@5145d079[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-05-CORROSIVE_SY_00/image.jpg,type=Symbol Image]

Similar products