There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 892925 Mellerud Oil spot remover 2605000165 500 ml
Signal word
Danger
GHS / H Statements
H 226: Flammable liquid and vapour
H 304: May be fatal if swallowed and enters airways
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 271: Use outdoors or in a well-ventilated area only
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 331: Do NOT induce vomiting
P 302+352: SKIN CONTACT: Wash with soap and water
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Deep effective and thoroughly removes oil stains and oil spills of any kind on the paving and clinker bricks, screed, garage, concrete factory floors, driveways and floors.
Deep effective and thoroughly removes oil stains and oil spills of any kind on the paving and clinker bricks, screed, garage, concrete factory floors, driveways and floors.
This text is machine translated.
What kind of Cleaning & Degreasing are you looking for?