Mellerud Oven and grill cleaner 2605002404 500 ml
Quickly and effectively eingebranntes fat, stubborn crusts, greasy and oily residues from oven, grill, grills, barbecues, stainless steel surfaces, ovens, hot plates, fire-resistant ceramic surfaces; back-and collecting plates. For indoor and outdoor…
Quickly and effectively eingebranntes fat, stubborn crusts, greasy and oily residues from oven, grill, grills, barbecues, stainless steel surfaces, ovens, hot plates, fire-resistant ceramic surfaces; back-and collecting plates. For indoor and outdoor…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 290: May be corrosive to metals. (H 290)
- H 314: Causes severe skin burns and eye damage. (H 314)
- H 318: Causes serious eye damage. (H 318)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 260: Do not inhale dust/fume/gas/mist/vapours/spray. (P 260)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 310: Contact Poison Control Center or seek medical advice immediately. (P 310)
- P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting. (P 301+330+331)
- P 405: Keep locked up. (P 405)
- P 501: Dispose of contents/container at …. (P 501)
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 290: May be corrosive to metals. (H 290)
- H 314: Causes severe skin burns and eye damage. (H 314)
- H 318: Causes serious eye damage. (H 318)
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand. (P 101)
- P 102: Keep away from children (P 102)
- P 260: Do not inhale dust/fume/gas/mist/vapours/spray. (P 260)
- P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
- P 310: Contact Poison Control Center or seek medical advice immediately. (P 310)
- P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting. (P 301+330+331)
- P 405: Keep locked up. (P 405)
- P 501: Dispose of contents/container at …. (P 501)
Oven and grill cleaner
Quickly and effectively eingebranntes fat, stubborn crusts, greasy and oily residues from oven, grill, grills, barbecues, stainless steel surfaces, ovens, hot plates, fire-resistant ceramic surfaces; back-and collecting plates. For indoor and outdoor.
This text is machine translated.
Highlights & Details
- For indoor and outdoor installation
- Quickly and effectively
Comments
Customer reviews
Similar products
See and discover other items from category Cleaning & Degreasing