Mentor 321.611 Control knob + hand Black (Ø x H) 31.5 mm x 22 mm 1 pc(s)
Rotary knob with dial disc made from Duroplast for spindles with Ø 6 mm.
- Warranty: 24 months
- Manufacturer: Mentor
Rotary knob with dial disc made from Duroplast for spindles with Ø 6 mm.
- Warranty: 24 months
- Manufacturer: Mentor
Technical data
Features | + hand |
---|---|
Axle mount | 6 mm |
Height | 22 mm |
(Ø) | 31.5 mm |
Dim | (Ø x H) 31.5 mm x 22 mm |
Colour | Black |
Content | 1 pc(s) |
Type | 321.611 |
RoHS-compliant | Yes |
Line display | Dial disc |
Product type | Control knob |
---|
Documents & Downloads
Mentor 321.611 Control knob + hand Black (Ø x H) 31.5 mm x 22 mm 1 pc(s)
Rotary knob with dial disc made from Duroplast for spindles with Ø 6 mm.
- Warranty: 24 months
- Manufacturer: Mentor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons