Technical data
Print motif | 0-11 |
---|---|
Outside Ø | 35 mm |
Colour | Transparent |
Content | 1 pc(s) |
Type | 333.204 |
RoHS-compliant | Yes |
Product type | Dial |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Mentor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Dials & Scalings