Technical data
Type | Cap for knob diameter 20 mm |
---|---|
Colour | Black |
Suitable for button diameter | 20 mm |
Content | 1 pc(s) |
Type | 4132.063 |
RoHS-compliant | Yes |
Compatible with (details) | Knob diameter 20mm |
Product type | Cover |
Documents & Downloads
Mentor 4132.063 Black Cap, No Marking, For 20MM Knob
- Warranty: 24 months
- Manufacturer: Mentor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components