Technical data
Features | + marking |
---|---|
Axle mount | 6 mm |
Width | 26.5 mm |
Height | 15 mm |
Dim | (W x H) 26.5 mm x 15 mm |
Colour | Black |
Material | Acrylonitrile butadiene styrene |
Content | 1 pc(s) |
Type | 428.611 |
RoHS-compliant | Yes |
Product type | Control knob |
---|
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Mentor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons