Mentor 476.61 Control knob + hand Black (Ø x H) 31.5 mm x 24.5 mm 1 pc(s)
An alternative to the thermoset plastic version. In the thermoplastic version, the grip areas are shaped differently and the cap remains in grey, giving the knobs a special design.
- Warranty: 24 months
- Manufacturer: Mentor
An alternative to the thermoset plastic version. In the thermoplastic version, the grip areas are shaped differently and the cap remains in grey, giving the knobs a special design.
- Warranty: 24 months
- Manufacturer: Mentor
Technical data
Features | + hand |
---|---|
Axle mount | 6 mm |
Height | 24.5 mm |
(Ø) | 31.5 mm |
Dim | (Ø x H) 31.5 mm x 24.5 mm |
Colour | Black |
Content | 1 pc(s) |
Type | 476.61 |
RoHS-compliant | Yes |
Button diameter | 31.5 mm |
Line display | Dial disc |
---|---|
Product type | Control knob |
Documents & Downloads
Mentor 476.61 Control knob + hand Black (Ø x H) 31.5 mm x 24.5 mm 1 pc(s)
An alternative to the thermoset plastic version. In the thermoplastic version, the grip areas are shaped differently and the cap remains in grey, giving the knobs a special design.
- Warranty: 24 months
- Manufacturer: Mentor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons