Technical data
Type | Pointer for series 11.5 |
---|---|
Colour | Yellow |
Suitable for button diameter | 12 mm |
Suitable for | 11.5 series rotary knobs , 15 series rotary knobs |
Content | 1 pc(s) |
Type | 499.647 |
RoHS-compliant | Yes |
Compatible with (details) | Series 11.5 |
Product type | Cover |
Documents & Downloads
Mentor 499.647 Yellow Cap
- Warranty: 24 months
- Manufacturer: Mentor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components