Technical data
Features | + marking |
---|---|
Axle mount | 4 mm |
Height | 14 mm |
(Ø) | 20 mm |
Dim | (Ø x H) 20 mm x 14 mm |
Colour | Aluminium |
Content | 1 pc(s) |
Type | 507.411 |
RoHS-compliant | Yes |
Product type | Control knob |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Mentor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons