Mentor 5553.6612 Aluminium Turning Knob, Setscrew Fixing, Protective Finish
Variants
Product size (Ø): 10 mm Product size (Ø): 12 mm Product size (Ø): 12 mm Product size (Ø): 12 mm Product size (Ø): 12 mm Product size (Ø): 12 mm Product size (Ø): 17 mm Product size (Ø): 17 mm Product size (Ø): 17 mm Product size (Ø): 20 mm Product size (Ø): 20 mm Product size (Ø): 20 mm Product size (Ø): 24 mm Product size (Ø): 24 mm Product size (Ø): 25 mm Product size (Ø): 28 mm Product size (Ø): 28 mm Product size (Ø): 28 mm Product size (Ø): 35 mm Product size (Ø): 35 mm
High-quality blank metal button with protective lacquering at the front.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mentor
Variants
Product size (Ø): 10 mm Product size (Ø): 12 mm Product size (Ø): 12 mm Product size (Ø): 12 mm Product size (Ø): 12 mm Product size (Ø): 12 mm Product size (Ø): 17 mm Product size (Ø): 17 mm Product size (Ø): 17 mm Product size (Ø): 20 mm Product size (Ø): 20 mm Product size (Ø): 20 mm Product size (Ø): 24 mm Product size (Ø): 24 mm Product size (Ø): 25 mm Product size (Ø): 28 mm Product size (Ø): 28 mm Product size (Ø): 28 mm Product size (Ø): 35 mm Product size (Ø): 35 mm
High-quality blank metal button with protective lacquering at the front.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mentor
Technical data
Features | + hand |
---|---|
Type | Shine |
Axle mount | 6 mm |
Height | 14 mm |
(Ø) | 20 mm |
Dim | (Ø x H) 20 mm x 14 mm |
Colour | Aluminium |
Content | 1 pc(s) |
Type | 5553.6612 |
RoHS-compliant | Yes |
Line display | Black |
---|---|
Product type | Control knob |
Documents & Downloads
Mentor 5553.6612 Aluminium Turning Knob, Setscrew Fixing, Protective Finish
High-quality blank metal button with protective lacquering at the front.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mentor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons