Merit Sensor Pressure sensor 1 pc(s) PMDG-015 15 psi (max) Soldering (L x W x H) 8.1 x 7.6 x 14.5 mm

  • Item no.: 1484472
  • Manufacturer no.: PMDG-015
  • EAN: 2050004552782

Pressure sensor suitable for air and non-aggressive gases.

This text is machine translated.

  • Item no.: 1484472
  • Manufacturer no.: PMDG-015
  • EAN: 2050004552782

Pressure sensor suitable for air and non-aggressive gases.

This text is machine translated.

Type PMDG-015
Connector Soldering
Type Relative pressure
Output signal (min.) 90 mV
Output signal (max.) 135 mV
Pressure reading range (max.) 15 psi
Pressure reading range 15 psi (max)
Min. operating voltage 5 V DC
Max. operating voltage 15 V DC
Operating voltage 5 - 15 V DC
Min. temperature -40 °C
Max. temperature +85 °C
Length 8.1 mm
Width 7.6 mm
Height 14.5 mm
Dim (L x W x H) 8.1 x 7.6 x 14.5 mm
Type PMDG-015
Product type Pressure sensor

Technical data

Type PMDG-015
Connector Soldering
Type Relative pressure
Output signal (min.) 90 mV
Output signal (max.) 135 mV
Pressure reading range (max.) 15 psi
Pressure reading range 15 psi (max)
Min. operating voltage 5 V DC
Max. operating voltage 15 V DC
Operating voltage 5 - 15 V DC

Frequently bought together

Similar products

See and discover other items from category Pressure sensors