Merit Sensor Pressure sensor 1 pc(s) PMDG-050 50 psi (max) Soldering (L x W x H) 8.1 x 7.6 x 14.5 mm

  • Item no.: 1484476
  • Manufacturer no.: PMDG-050
  • EAN: 2050004552744

Pressure sensor suitable for air and non-aggressive gases.

This text is machine translated.

  • Item no.: 1484476
  • Manufacturer no.: PMDG-050
  • EAN: 2050004552744

Pressure sensor suitable for air and non-aggressive gases.

This text is machine translated.

Type PMDG-050
Connector Soldering
Type Relative pressure
Output signal (min.) 125 mV
Output signal (max.) 175 mV
Pressure reading range (max.) 50 psi
Pressure reading range 50 psi (max)
Min. operating voltage 5 V DC
Max. operating voltage 15 V DC
Operating voltage 5 - 15 V DC
Min. temperature -40 °C
Max. temperature +85 °C
Length 8.1 mm
Width 7.6 mm
Height 14.5 mm
Dim (L x W x H) 8.1 x 7.6 x 14.5 mm
Type PMDG-050
Product type Pressure sensor

Technical data

Type PMDG-050
Connector Soldering
Type Relative pressure
Output signal (min.) 125 mV
Output signal (max.) 175 mV
Pressure reading range (max.) 50 psi
Pressure reading range 50 psi (max)
Min. operating voltage 5 V DC
Max. operating voltage 15 V DC
Operating voltage 5 - 15 V DC

Frequently bought together

Similar products

See and discover other items from category Pressure sensors