Mersen 00597.010700 DIAZED fuse Fuse size = DII 10 A 500 V
Full range fuse links (for cable and line protection) for general applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mersen
Full range fuse links (for cable and line protection) for general applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mersen
Technical data
- Color Code Red
Nominal current | 10 A |
---|---|
Nominal current - rounded value | 10 A |
Content | 1 pc(s) |
Fuse size | DII |
Duty class | gL , gG |
Nominal voltage | 500 V |
Product type | DIAZED fuse |
D-Fuse inserts with indicator
Full range fuse links (for cable and line protection) for general applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mersen
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses