Mersen 01701.063000 NEOZED fuse Fuse size = D02 63 A 400 V
Full Range safety application (for cable and line protection) for general applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mersen
Full Range safety application (for cable and line protection) for general applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mersen
Technical data
- Color code copper
Nominal current | 63 A |
---|---|
Nominal current - rounded value | 63 A |
Content | 1 pc(s) |
Fuse size | D02 |
Duty class | gL , gG |
Nominal voltage | 400 V |
Product type | NEOZED fuse |
NEOZED fuse links
Full Range safety application (for cable and line protection) for general applications.
This text is machine translated.
Highlights & Details
- With indicator
- Warranty: 24 months
- Manufacturer: Mersen
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses