Technical data
- Thread: E14
Nominal current | 16 A |
---|---|
Nominal current - rounded value | 16 A |
Content | 1 pc(s) |
Colour | White |
Fuse size | D01 |
Nominal voltage | 400 V |
Product type | Screw cap |
NEOZED-screw cap
Highlights & Details
- Porcelain
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mersen
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses