Mersen 02072.000000 D screw cap Fuse size = DIII 63 A 500 V
D-Screwcaps in plastic design with inspection hole.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mersen
D-Screwcaps in plastic design with inspection hole.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mersen
Technical data
- E33 thread
Nominal current | 63 A |
---|---|
Nominal current - rounded value | 63 A |
Content | 1 pc(s) |
Fuse size | DIII |
Nominal voltage | 500 V |
Product type | D screw cap |
D-Screwcaps
D-Screwcaps in plastic design with inspection hole.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Mersen
Frequently bought together
Customer reviews
Similar products
See and discover other items from category NEOZED Fuses