Mersen 1B155.000000 NH fuse Fuse size = 1 63 A 500 V

  • Item no.: 1522111
  • Manufacturer no.: 1B155.000000
  • EAN: 2050004746310

Full range fuse links (for cable and line protection) for general applications.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Mersen
  • Item no.: 1522111
  • Manufacturer no.: 1B155.000000
  • EAN: 2050004746310

Full range fuse links (for cable and line protection) for general applications.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Mersen
Content 1 pc(s)
Nominal current 63 A
Nominal current - rounded value 63 A
Fuse size 1
Duty class gL , gG
Nominal voltage 500 V
Product type NH fuse

Technical data

Content 1 pc(s)
Nominal current 63 A
Nominal current - rounded value 63 A
Fuse size 1
Duty class gL , gG
Nominal voltage 500 V
Product type NH fuse

Frequently bought together

Similar products

See and discover other items from category Fuses