Mersen 1B163.000000 NH fuse Fuse size = 1 100 A 500 V
Technical data
Content | 1 pc(s) |
---|---|
Nominal current | 100 A |
Nominal current - rounded value | 100 A |
Fuse size | 1 |
Duty class | gL , gG |
Nominal voltage | 500 V |
Product type | NH fuse |
NH-fuse inserts, DIN VDE 0636-2
Full range fuse links (for cable and line protection) for general applications.
This text is machine translated.
Highlights & Details
- With live grip lugs
- Combination Indicator
- Warranty: 24 months
- Manufacturer: Mersen
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses