Merten Insert Controller insert System M, System Area, Aquadesign MEG5185-0000
For the control of up to 15 DALI-EVG. With claw and screw fixing. With screw terminals. Switching and dimming of DALI-EVG. It is caused by the module the way to define how the function of the insert is used. External control via a plus link input. Ov…
For the control of up to 15 DALI-EVG. With claw and screw fixing. With screw terminals. Switching and dimming of DALI-EVG. It is caused by the module the way to define how the function of the insert is used. External control via a plus link input. Ov…
DALI Controller insert
For the control of up to 15 DALI-EVG. With claw and screw fixing. With screw terminals. Switching and dimming of DALI-EVG. It is caused by the module the way to define how the function of the insert is used. External control via a plus link input. Overvoltage and short circuit protection. Memory function. On a DALI line, up to 6 DALI control inserts can be connected, but the maximum number of 64 DALI electronic ballast and 300 m cable length must not be exceeded.
This text is machine translated.
Highlights & Details
- Switching programme Merten
Comments
All control functions are included in the module. A use without any place a module is functioning.Customer reviews
Similar products
See and discover other items from category Merten Switch Product Range