Technical data
- Filter area: 8600 cm²
- Suction hose-Ø 35 mm
- Hose length 3.2 m
- Vacuum: 248 hPa (mbar)
Power consumption (P1) | 1400 W |
---|---|
Max. air volume | 4380 l/min |
Collector | 35 l |
Max. cable length | 8 m |
Weight | 16 kg |
Product type | Wet/dry vacuum cleaner |
Metabo ASR 35 L ACP all-purpose vacuum cleaner
Highlights & Details
- For vacuuming the power tool in continuous use on construction sites and in the workshop
- Particularly suitable for vacuuming concrete and rock dust
- Wet/dry vacuum cleaner with commercial approval
- AutoCleanPlus: Save time and money with automatic MPulse filter cleaning in continuous use
- Immediately shake off the filters when the optimal suction power is not reached
- User protection: Certified according to EU standard for dust class L
- Automatic switch-off during wet vacuuming when the maximum filling level is reached
- Suction power regulator for an adjusted suction power
- Automatic run-off for emptying the suction hose completely
- Antistatic basic equipment prevents static charge when using the suitable accessories
- Stable through extra large wheels and castors with parking brake
- Winding option for the cable
- Convenient accessory storage and storage space
- This text is machine translated.
Delivery
- Suction hose (Ø 35 mm / 3.2 m)
- Handle-intermediate piece
- 2 suction pipes made of plastic
- 2 polyester filter cartridges (class M)
- PE filter bag
- Crevice tool
- Floor nozzle (370 mm wide)
- Warranty: 24 months
- Manufacturer: Metabo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wet & Dry Vacuum Cleaners