Metabo 616220000 Flexiarapid super Grinding disc Diameter 125 mm Bore diameter 22.23 mm 25 pc(s)
Metabo 616220000 25 pc(s)
Metabo 616220000 25 pc(s)
Grinding DISC FLEXIRAPID SUPER 125X1X22.23 mm INOX, TF 41
Facts
- The super-thin high-performance disc specially designed for stainless steel processing · highest cutting performance with very long service life through the use of special corundum · iron, sulfur and chlorine-free (Fe + S + CL ≤ 0.1 %) · for all rust and acid-resistant steels (V2A, Nirosta, INOX), spring steels, tool steels · can be used in vehicle construction, container construction, body building, Cabinet construction, etc. · Cutting blades for low-noise, burr-free and precise cutting cuts · Hardness: Hard · Working highest speed 80 m/s..
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Grinding Discs