
Highlights & Details
METABOX 145 machine case blank
- Intelligent transport and storage system for mobile working
- Extremely robust and unbreakable thanks to material and shape for maximum Load capacity
- Optimum protection of machines and accessories against dirt and moisture (IP43)
- Quick and easy stacking and coupling of the boxes in all System widths
- A box in the stack can easily be opened without it to uncouple
- Two options: Comfortable front handle for carrying close to the body and extra-wide lid handle for carrying several boxes in the stack
- Numerous custom-fit inserts (accessories) for individual order inside the Box
- Clever accessories: Trolley and trolley for maximum mobility as well as an adapter plate for securing the boxes in the vehicle
- METABOX 145, SUITABLE FOR BS L / BS LT / SB L / SB LT, 18V
- This text is machine translated.
Technical specifications
- 11.2 liter bag volume
- Max. Bearing load lid 125 kg
- Product type
Equipment case
- Material
Acrylonitrile butadiene styrene
- Factory colour
Green/red
- Width
296 mm
- Height
145 mm
- Length
396 mm
- Dim
(L x W x H) 396 x 296 x 145 mm
- Series
metaBox
- Weight
1.64 kg
- Inside width
379 mm
- Inside height
110 mm
- Internal depth
268 mm
- Car phone holder features
stackable
- Keyboard layout
English, QWERTY
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2306028 Metabo metaBOX 145 626886000 Equipment case Acrylonitrile butadiene styrene Green/red (L x W x H) 396 x 296 x 145 mm
Warranty Terms
Warranty Terms 2306028 Metabo metaBOX 145 626886000 Equipment case Acrylonitrile butadiene styrene Green/red (L x W x H) 396 x 296 x 145 mm





















