Metabo POWERMAXX CC 12 BL 600348500 Angle grinder 76 mm incl. spare battery, incl. case 12 V 2.0 Ah

  • Item no.: 2235906
  • Manufacturer no.: 600348500
  • EAN: 4061792175563

Very handy tool with maximum working comfort for many applications · always the suitable accessories: Large selection of discs for working metal, wood, stone, tiles and plastic · the Metabo 12-Volt class - easy in the hand, strong in use · Powerful b…

  • Warranty: 24 months
  • Manufacturer: Metabo
  • Item no.: 2235906
  • Manufacturer no.: 600348500
  • EAN: 4061792175563

Very handy tool with maximum working comfort for many applications · always the suitable accessories: Large selection of discs for working metal, wood, stone, tiles and plastic · the Metabo 12-Volt class - easy in the hand, strong in use · Powerful b…

  • Warranty: 24 months
  • Manufacturer: Metabo
Features incl. spare battery , incl. case
Voltage 12 V
Capacity 2.0 Ah
Disc diameter 76 mm
Idle speed 20000 rpm
No. of power packs included 2
Mandrel thread M5
Weight 0.8 kg
Product type Angle grinder

Technical data

Features incl. spare battery , incl. case
Voltage 12 V
Capacity 2.0 Ah
Disc diameter 76 mm
Idle speed 20000 rpm
No. of power packs included 2
Mandrel thread M5
Weight 0.8 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders