Metabo POWERMAXX CC 12 BL 600348850 Angle grinder 76 mm w/o battery 12 V

  • Item no.: 2235909
  • Manufacturer no.: 600348850
  • EAN: 4061792175570

Metabo 600348850 Angle grinder 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Metabo
  • Item no.: 2235909
  • Manufacturer no.: 600348850
  • EAN: 4061792175570

Metabo 600348850 Angle grinder 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Metabo
Features w/o battery
Voltage 12 V
Disc diameter 76 mm
Idle speed 20000 rpm
Mandrel thread M5
Weight 0.8 kg
Product type Angle grinder

Technical data

Features w/o battery
Voltage 12 V
Disc diameter 76 mm
Idle speed 20000 rpm
Mandrel thread M5
Weight 0.8 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders