Metabo POWERMAXX SSE 12 BL Cordless recipro saw 602322890 w/o battery 12 V
Metabo 602322890 Cordless recipro saw 1 pc(s)
Metabo 602322890 Cordless recipro saw 1 pc(s)
Metabo POWERMAXX SSE 12 BL battery saber saw
Highlights & Details
- 12 V
- Number of strokes (max.): 3000 /min
Facts
- Light, extremely handy saw for one-handed and two-handed operation · particularly suitable for working in difficult to access places · The Metabo 12-volt class - easy in hand, Strong in use · Unique Metabo brushless motor for fast work progress and highest efficiency with every application · Vario (V) electronics for working with stroke numbers appropriate for the material · Saw blade can be rotated by 180° for comfortable working above the head · Extended range of use through unique Quick-attachment for saber saw blades and jigsaw blades · Tool-free adjustable depth stop for optimum Utilization of the saw blade and versatile applications such as diving cuts · Integrated LED working light for optimum illumination of the interface · Wide range of applications through the coordinated Metabo saw blade program.
- This text is machine translated.
Delivery
- Saber saw blade for wood and metal
- Without battery pack, without charger.
Comments
Customer reviews
Similar products
See and discover other items from category Recipro Saws