Metabo Speed Fix 57 630611000 Screw magazine attachment
Metabo 630611000 Screw magazine attachment 1 pc(s)
Metabo 630611000 Screw magazine attachment 1 pc(s)
Metabo Speed Fix 57 630611000 Screw magazine attachment
Highlights & Details
- / battery
Facts
- Robust screwdriver magazine suitable for TBS 18 LTX 5000 and HBS 18 LTX 3000 · Standard equipment: 2x bits PH 2x146 mm · Commercially available screw belts can be used with 50 screws each · For processing screws with a length of 25-57 mm, a screw head Ø up to 9.5 mm and shaft Ø up to 5 mm · Fast adjustment of the screw length with just one push of a button
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Cordless Screwdrivers & Drills
- Bosch cordless screwdriver (blue)
- Bosch Professional cordless screwdriver
- Ratchet wrench
- Bosch cordless screwdriver
- Metabo cordless screwdriver (18V)
- Cordless drill
- Dewalt cordless screwdriver
- Metabo cordless screwdriver
- Drywall screwdriver
- Makita high-speed screwdriver
- Makita cordless screwdriver
- Einhell cordless screwdriver
- Makita cordless drill
- Makita cordless screwdriver (18V)
- Fein cordless screwdriver
- Cordless screwdriver (18V)
- Bosch cordless screwdriver (18V)