Metabo W 750-115 603604000 Angle grinder 115 mm 750 W

  • Item no.: 2235898
  • Manufacturer no.: 603604000
  • EAN: 4061792153295

Metabo 603604000 Angle grinder 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Metabo
  • Item no.: 2235898
  • Manufacturer no.: 603604000
  • EAN: 4061792153295

Metabo 603604000 Angle grinder 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Metabo
Power
750 W
Disc diameter 115 mm
Idle speed 11500 rpm
Output power 475 W
Cable length 2.50 m
Operating voltage 230 V
Mandrel thread M14
Weight 1.8 kg
Product type Angle grinder

Technical data

Power
750 W
Disc diameter 115 mm
Idle speed 11500 rpm
Output power 475 W
Cable length 2.50 m
Operating voltage 230 V
Mandrel thread M14
Weight 1.8 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders