Metabo W 9-125 600376000 Angle grinder 125 mm 900 W

  • Item no.: 2236068
  • Manufacturer no.: 600376000
  • EAN: 4007430244611

Metabo 600376000 Angle grinder 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Metabo
  • Item no.: 2236068
  • Manufacturer no.: 600376000
  • EAN: 4007430244611

Metabo 600376000 Angle grinder 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Metabo
Power
900 W
Disc diameter 125 mm
Idle speed 10500 rpm
Output power 550 W
Cable length 2.50 m
Operating voltage 230 V
Mandrel thread M14
Weight 2.1 kg
Product type Angle grinder

Technical data

Power
900 W
Disc diameter 125 mm
Idle speed 10500 rpm
Output power 550 W
Cable length 2.50 m
Operating voltage 230 V
Mandrel thread M14
Weight 2.1 kg
Product type Angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders