Metabo WB 18 LTX BL 125 613077840 Cordless angle grinder 125 mm w/o battery, incl. case 18 V

  • Item no.: 1666856
  • Manufacturer no.: 613077840
  • EAN: 4007430286208

Unique encapsulated Metabo brushless motor with optimum dust protection for fast work progress and highest efficiency. The slim design makes fatigue-free working in cramped components or above your head. Also reduces the electronic safety shut-off a …

  • Warranty: 24 months
  • Manufacturer: Metabo
  • Item no.: 1666856
  • Manufacturer no.: 613077840
  • EAN: 4007430286208

Unique encapsulated Metabo brushless motor with optimum dust protection for fast work progress and highest efficiency. The slim design makes fatigue-free working in cramped components or above your head. Also reduces the electronic safety shut-off a …

  • Warranty: 24 months
  • Manufacturer: Metabo
Features w/o battery , incl. case
Voltage 18 V
Disc diameter 125 mm
Idle speed 9000 rpm
Mandrel thread M14
Weight 2.6 kg
Weight, information incl. rechargeable battery
Product type Cordless angle grinder

Technical data

Features w/o battery , incl. case
Voltage 18 V
Disc diameter 125 mm
Idle speed 9000 rpm
Mandrel thread M14
Weight 2.6 kg
Weight, information incl. rechargeable battery
Product type Cordless angle grinder

Frequently bought together

Similar products

See and discover other items from category Angle Grinders