Metabo WVB 18 LT BL 11-125 613057840 Cordless angle grinder 125 mm 18 V
Metabo 613057840 Cordless angle grinder 1 pc(s)
Metabo 613057840 Cordless angle grinder 1 pc(s)
WVB 18 LT BL 11-125 Battery angle switch
Highlights & Details
- 18 V
Facts
- Brushless angle grinder of the new generation: As strong as a 1100 watt power supply thanks to 40% more power · Service-free brushless motor with highest efficiency at maximum handiness · Variable speed setting with adjusting wheel for working with speeds that are suitable for material and which remain constant under load · Fast braking system for maximum user protection: Disc stops within 1 second after switch-off · M-Quick system for tool-free disc change at the push of a button
- This text is machine translated.
Delivery
- Protective cover
- support flange
- M-Quick clamping nut
- Additional handle
- Dust protection filter
- Metabox 165 L
- Without battery pack, without charger
Comments
Customer reviews
Similar products
See and discover other items from category Angle Grinders
- Einhell cordless angle grinder
- Angle grinder 125
- Bosch Professional angle grinder
- Bosch angle grinder 230
- Angle grinder 230
- Dewalt angle grinder
- Bosch angle grinder 125
- Bosch cordless angle grinder
- Makita angle grinder (230mm)
- Flex angle grinder
- Makita angle grinder
- Makita cordless angle grinder
- Metabo angle grinder
- Einhell angle grinder
- Fein angle grinder
- Wall chaser
- Makita angle grinder 125
- Cordless angle grinder