Metal film resistor 510 Ω Axial lead 0207 0.25 W 1 % 100 pc(s)

  • Item no.: 409243
  • Manufacturer no.: 409243
  • EAN: 4016138409246

At this price, such quantities can be purchased for workshops and production facilities as well as committed DIY and hobby enthusiasts.

  • Warranty: 24 months
  • Item no.: 409243
  • Manufacturer no.: 409243
  • EAN: 4016138409246

At this price, such quantities can be purchased for workshops and production facilities as well as committed DIY and hobby enthusiasts.

  • Warranty: 24 months
Type Axial lead
Type 0207
Resistance 510 Ω
Power rating 0.25 W
Tolerance ± 1 %
Length 6.3 mm
(Ø) 2.2 mm
Content 100 pc(s)
Dim (Ø x L) 2.2 mm x 6.3 mm
RoHS-compliant Yes
Type 409243
Type Wired axially
Design type Metal film
Category Fixed resistor
Product type Metal film resistor

Technical data

Type Axial lead
Type 0207
Resistance 510 Ω
Power rating 0.25 W
Tolerance ± 1 %
Length 6.3 mm
(Ø) 2.2 mm
Content 100 pc(s)
Dim (Ø x L) 2.2 mm x 6.3 mm
RoHS-compliant Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors