Metal film resistor 9.1 kΩ Axial lead 0207 0.25 W 1 % 100 pc(s)

  • Item no.: 408808
  • Manufacturer no.: 408808
  • EAN: 4016138408805

Metal-film resistor 0.25W 1% 9K1/100 pcs

  • Warranty: 24 months
  • Item no.: 408808
  • Manufacturer no.: 408808
  • EAN: 4016138408805

Metal-film resistor 0.25W 1% 9K1/100 pcs

  • Warranty: 24 months
Type Axial lead
Type 0207
Resistance 9.1 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Length 6.3 mm
(Ø) 2.2 mm
Content 100 pc(s)
RoHS-compliant Yes
Type 408808
Type Wired axially
Design type Metal coating
Category Fixed resistor
Product type Metal film resistor

Technical data

Type Axial lead
Type 0207
Resistance 9.1 kΩ
Power rating 0.25 W
Tolerance ± 1 %
Length 6.3 mm
(Ø) 2.2 mm
Content 100 pc(s)
RoHS-compliant Yes
Type 408808

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Metal Film Resistors