Metrel MD 9060 Handheld multimeter Digital CAT IV 1000 V Display (counts): 500000
The MD9060 is equipped with an integrated frequency converter function for the measurement of real values as a function of the frequency. Other features are a large two-line LC-Display, fast data acquisition and transfer (via optical interface), CAT …
The MD9060 is equipped with an integrated frequency converter function for the measurement of real values as a function of the frequency. Other features are a large two-line LC-Display, fast data acquisition and transfer (via optical interface), CAT …
MD 9060
The MD9060 is equipped with an integrated frequency converter function for the measurement of real values as a function of the frequency. Other features are a large two-line LC-Display, fast data acquisition and transfer (via optical interface), CAT IV / 1000 V, voltage and current measurement TRMS, conductivity measurement and fast one-handed operation. To the many additional functions of the MD 9060 include data hold function, memory function, Min/Max, mean value, differential, tip, Tip/tip with particularly short response time (1 ms), automatic cut-off, frequency filter, reset and relative function. The MD9060 is the device of choice for demanding measurements in industry, laboratory, repair workshops and maintenance.
This text is machine translated.
Highlights & Details
- CAT IV 1000 V
Facts
- Dc and AC voltage measurement TRMS
- Ac and DC current measurement TRMS
- Capacitance testing
- Resistance measurement
- Diode testing
- Measurement of the power frequency
- Measure the frequency of digital signals
- Continuity testing
- (Acoustic signalling)
- Conductivity measurement
- Temperature reading
- TRMS: Exact display sinusoidal and non-sinusoidal signals
- VFD: function for measuring frequency dependence of the true values
- Auto Range: switchable between automatic and manual measuring range selection
- Temperature measurement: Measurement of temperatures T1, T2 and T1 + T2 in Celsius and Fahrenheit
- Cable alarm: Warning when test leads are connected incorrectly
- Relative measurement: Measurement of the difference between two signals or remove the background noise
- MAX/MIN/AVG: recording of maximum, minimum and average values
- Data Hold function: Data Hold function for freezing the display for later analysis
- Peak value storage: peak detection (peak value of moment power)
- PC Link: Download the measurement results to the computer with the optional PC-Software
- Security: Surge Protection CAT IV / 1000 V
- Background lighting: large and bright two-line LC-Display with 3-5/6 Digits
- Up to 500,000 with background illumination for working in low light.
Delivery
- Test lead, black/red
- Temperature sensor type K
- Battery, 1 x 9 V Block
- User manual
System Requirements
- Windows ® XP/7 or later
Comments
Software is necessary for reading (AMD 9050)Customer reviews
Similar products
See and discover other items from category Multimeters