Metrel MD 9221 Clamp meter CAT III 600 V, CAT IV 300 V

  • Item no.: 1599728
  • Manufacturer no.: 20992363
  • EAN: 3831063425168

The MD 9221 is a professional TRMS AC-current clamp meter including temperature measurement by means of a type K sensor, capacitance and frequency measurement. It is equipped with a built-in VFD-function that enables real values with the device in ac…

  • Warranty: 24 months
  • Manufacturer: Metrel
  • Item no.: 1599728
  • Manufacturer no.: 20992363
  • EAN: 3831063425168

The MD 9221 is a professional TRMS AC-current clamp meter including temperature measurement by means of a type K sensor, capacitance and frequency measurement. It is equipped with a built-in VFD-function that enables real values with the device in ac…

  • Warranty: 24 months
  • Manufacturer: Metrel
  • Overvoltage categories
Height 37 mm
Width 217 mm
Length 76 mm
Weight 186 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V , CAT IV 300 V
Type MD 9221
Opening range of current clamps 30 mm
Product type Clamp meter

Technical data

  • Overvoltage categories
Height 37 mm
Width 217 mm
Length 76 mm
Weight 186 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V , CAT IV 300 V
Type MD 9221
Opening range of current clamps 30 mm
Product type Clamp meter

Frequently bought together

Similar products

See and discover other items from category Multimeters