Metrix MX0355 Clamp meter, Handheld multimeter CAT III 300 V
Variants
MX0350 Calibrated to Manufacturer's standards (no certificate) MX0355 Calibrated to Manufacturer's standards (no certificate) MX 650 Calibrated to Manufacturer's standards (no certificate) MX 655 Calibrated to Manufacturer's standards (no certificate) MX 670 Calibrated to Manufacturer's standards (no certificate)
Economic compact multi-use clamp-on ammeters
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Metrix
Variants
MX0350 Calibrated to Manufacturer's standards (no certificate) MX0355 Calibrated to Manufacturer's standards (no certificate) MX 650 Calibrated to Manufacturer's standards (no certificate) MX 655 Calibrated to Manufacturer's standards (no certificate) MX 670 Calibrated to Manufacturer's standards (no certificate)
Economic compact multi-use clamp-on ammeters
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Metrix
Technical data
- Digit: 4000
- Currents up to 400 A AC/DC:
- Ac/dc voltage, AC/DC: up to 600 V
- AC-current: up to 400 A
- Resistance and continuity: 0.2 Ω to 4000 Ω
- Measuring type: Average Value
Power supply (details) | 2x AAA battery |
---|---|
Width | 50 mm |
Length | 193 mm |
Weight | 230 g |
Calibrated to | Manufacturer's standards (no certificate) |
Reading category | CAT III 300 V |
Type | MX0355 |
Dim | (L x W) 193 mm x 50 mm |
Type | Encapsulation-Ø: 30 mm |
Product type | Clamp meter |
Documents & Downloads
AC/DC multi-use clamp-on ammeter MX 355
Economic compact multi-use clamp-on ammeters
This text is machine translated.
Highlights & Details
- IEC 61010 300 VCAT III
Facts
- AC/DC voltage
- AC/DC current 400 A
- Resistance measurement diode test
- Hold function
Delivery
- Bag
- Safety test leads
- Batteries
- User manual.
- Warranty: 24 months
- Manufacturer: Metrix
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multimeters