mgv P110-24051PF DIN-rack built-in switching power supply P110-24051PF No. of outputs: 1 x 120 W
MGV develops and produces innovative plug power supplies since three years for alomost everyapplication area: You can count on quality and innovation when purchasing devices made in Germany. These robust devices can be installed with the optional fro…
MGV develops and produces innovative plug power supplies since three years for alomost everyapplication area: You can count on quality and innovation when purchasing devices made in Germany. These robust devices can be installed with the optional fro…
DIN-rack built-in switching power supply P110-24051PF
MGV develops and produces innovative plug power supplies since three years for alomost every
application area: You can count on quality and innovation when purchasing devices made in Germany. These robust devices can be installed with the optional front panel in 19" systems in accordance with DIN 41494 Part 5. All of the devices fulfil the EN61000-3-2 class A or D standard (with the exception of model P3310) and have a 3-year guarantee. Connection is via a codable plug connector.
Highlights & Details
- /
- Power
Comments
1 RU (rack unit) = 43 mm, 1 PU (part unit) = 5.08 mm.Customer reviews
Similar products
See and discover other items from category 19" Rack Mount PSUs