mibenco Liquid rubber coating spray Factory colour Iron grey (matt) 71427011 400 pc(s)
Mibenco liquid rubber SPRAY is a multifunctional, one-component rubber coating which can be applied by spraying lightly and quickly.The sprays find their application in the craft and DIY, model construction, automotive sector as well as in the indust…
Mibenco liquid rubber SPRAY is a multifunctional, one-component rubber coating which can be applied by spraying lightly and quickly.The sprays find their application in the craft and DIY, model construction, automotive sector as well as in the indust…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 312+332: Harmful if ingested or in contact with skin
- H 315: Causes skin irritation
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 103: Read the label before using the product
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 211: Do not spray on an open flame or other igntion source
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 403+233: Keep in a tight container. Store in a well-ventilated place
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 312+332: Harmful if ingested or in contact with skin
- H 315: Causes skin irritation
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 103: Read the label before using the product
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 211: Do not spray on an open flame or other igntion source
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
- P 403+233: Keep in a tight container. Store in a well-ventilated place
mibenco Liquid rubber SPRAY 400 ml
Mibenco liquid rubber SPRAY is a multifunctional, one-component rubber coating which can be applied by spraying lightly and quickly.
The sprays find their application in the craft and DIY, model construction, automotive sector as well as in the industry.
A high flexibility is reached even under extreme conditions.
Mibenco liquid rubber doesn’t get brittle and sticks on metal, wood, synthetic material, textile, glass, stone and others.
All liquid rubber SPRAY colours are available in matt and glossy.
Facts
- Protects, rubberizes, repairs, refaces, coats, seals, adds grip and is slip resistant.
Comments
Customer reviews
Similar products
See and discover other items from category Sealants & Compounds