mibenco PUR Liquid rubber coating Factory colour Red (matt) 72823020 175 g
Mibenco liquid rubber PURE – a multifunctional, one-component rubber coating which can be easily applied as a dip, for brushing or spraying.A high flexibility is reached even under extreme conditions. Mibenco liquid rubber doesn’t get brittle and sti…
Mibenco liquid rubber PURE – a multifunctional, one-component rubber coating which can be easily applied as a dip, for brushing or spraying.A high flexibility is reached even under extreme conditions. Mibenco liquid rubber doesn’t get brittle and sti…
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 225: Highly flammable liquid and vapour
- H 312+332: Harmful if ingested or in contact with skin
- H 315: Causes skin irritation
- H 411: Toxic to aquatic life, with long-lasting effects
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 103: Read the label before using the product
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 501: Dispose of contents/container at …
Hazard Statement
Signal word
DangerGHS / H Hazard Statements
- H 225: Highly flammable liquid and vapour
- H 312+332: Harmful if ingested or in contact with skin
- H 315: Causes skin irritation
- H 411: Toxic to aquatic life, with long-lasting effects
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 103: Read the label before using the product
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 501: Dispose of contents/container at …
mibenco® Liquid rubber PURE
Mibenco liquid rubber PURE – a multifunctional, one-component rubber coating which can be easily applied as a dip, for brushing or spraying.
A high flexibility is reached even under extreme conditions.
Mibenco liquid rubber doesn’t get brittle and sticks on metal, wood, synthetic material, textile, glass, stone and others.
All Liquid rubber PURE colours are available in matt and glossy.
Facts
- Protects, rubberizes, repairs, refaces, coats, seals, adds grip and is slip resistant
Comments
Customer reviews
Similar products
See and discover other items from category Sealants & Compounds