The BBC micro:bit 'Go Bundle' forms the perfect basis for your BBC. Thus the micro:bit board and the accessories required for operation are delivered to you.The micro:bit V2 is the powerful further development of the extremely successful single board computer. The second generation of the BBCs has been equipped with a built-in speaker and microphone. This upgrade enables the BBC micro:bit V2 to have the same great features with the added ability to be creative with sound and touch in the classroom.The changes at a glance:· Integrated speaker- MEMS microphone with LED indicator- New Nordic Semiconductor nRF52833 processor- Larger flash memory with 512kB and 128kB RAM- Touch-sensitive logo- Built-in sleep/off mode, i.e. the card can be shut down with batteries connected- Discrete controller that can supply up to 200 mA of power to external accessoriesWAS is the BBC micro:bit?The BBC micro:bit is a single-board computer originally designed for school use only. Due to the high demand, the craft computer is now also available on the open market. The mini computer of 4 x 5 cm is designed for beginners as well as experienced hobbyists alike.The board is already equipped with a 5x5 LED matrix for output as well as a magnetometer and a 3-axis acceleration sensor. It also has Bluetooth®, two programmable buttons and 20 input/output pins.This means you can get started right away with your first projects, without having to buy electronics. On the micro:bit website you will find support in the form of tutorials and exercises.Beginners and also professionals will have their fun at the BBC micro:bit. Four programming interfaces are available for use with the craft computer: Code Kingdoms JavaScript, Microsoft Blocks, Microsoft Touch Development and MicroPython. This can be programmed graphically or via text editor. Moreover, programming via a USB port on your PC allows using your smartphone or tablet PC.
This text is machine translated.