Online communication in cinema format: The LifeCam Cinema captures high-resolution video in 16:9 widescreen format and in 720p high definition resolution for pin-sharp and brilliant moves - and still images. The stylish aluminum enclosure houses a first-class optics with glass elements as well as a microphone with digital noise reduction.
HD videos for traveling
These with numerous features equipped webcam offers highly detailed videos with crystal-clear sound.
HD-video chat with 720p
An experience in real HD quality
Auto-focus
Images are retained even in the event of a close-ups sharp and detailed.
High-precision lens with glass elements
Delivers sharp image quality.
Truecolor technology with face recognition
Automatic exposure control for brilliant videos in bright colors.
Moving angle of 360 degrees
All-round view by 180° rotation ability in both directions.
Broadband microphone for premium sound recordings
The technology for noise reduction improves the voice quality for crystal-clear sound.
HD video recording with 720p
Records up to 30 frames per second in real HD quality.
Wide-angle objective
You can capture more people and environments.
Widescreen format
16:9 format for video recordings in cinema format.
Clear Frame Technology
Even in poor lighting conditions for fluent, highly detailed videos.
For Skype certified
Experience more together in HD, with the Skype-Certified HD-life cams from Microsoft.
Skype for Business
Improved cooperation with Skype for business, instantly-usable unified communications platform for companies from Microsoft.
Funny and creative video effects
They live with the help of the cam-dashboard integrated video effects in the life your creative side.
This text is machine translated.