Microsoft Surface Pro 7 WiFi Platinum Windows® tablet PC 31.2 cm (12.3 inch) 1.1 GHz Intel® Core™ i5 Windows® 10 Home 2
Ultra-light and versatileStand out from the crowd with Surface Pro 7 - more powerful than ever with Intel® Core™ processor, improved battery life and graphics performance, and more multitasking connections.Connect, get creative, make comfortableWork …
- Warranty: 24 months
- Manufacturer: Microsoft
Ultra-light and versatileStand out from the crowd with Surface Pro 7 - more powerful than ever with Intel® Core™ processor, improved battery life and graphics performance, and more multitasking connections.Connect, get creative, make comfortableWork …
- Warranty: 24 months
- Manufacturer: Microsoft
Microsoft Surface Pro
Ultra-light and versatile
Stand out from the crowd with Surface Pro 7 - more powerful than ever with Intel® Core™ processor, improved battery life and graphics performance, and more multitasking connections.
Connect, get creative, make comfortable
Work and play virtually anywhere. Surface Pro 7 adapts to you: Ultra-flat and light, can be converted from tablet to laptop and offers better connection options thanks to USB-C™ and USB-A ports.
Get creative – in comfort
Use the Studio mode for a natural angle when writing and drawing with the Surface Pen and the touch input.
Next-generation performance
No matter where you go or what you are planning to do, implement your ideas with next-generation Surface Pro 7. Get started when inspiration comes with the powerful Intel® Core™ processor, fast charge, full-day battery life, and Instant On.
Brilliant in every light
A high-resolution 12.3-inch PixelSense™ touch screen with ambient light sensor automatically adjusts to the lighting conditions.
World-class entertainment, Wi-Fi and battery life
With an Intel® Core™ 10 processor. The Surface Pro 7 keeps up with you on the next generation with more multitasking speed, breathtaking entertainment, incredible wireless performance and all-day battery life.
Do more with Windows 10 and Office 365
With Windows 10 Home4, you benefit from familiar functions such as password-free Windows Hello login. Store photos and files securely in the cloud with built-in OneDrive.
This text is machine translated.
Highlights & Details
- Display: 31.2 cm 12.3 inch Full HD Touch display 2736 x 1824 p
- CPU: Intel® Core™ i5 i5-1035G4 10th Gen (Ice Lake) (4 x 1.1 GHz / max. 3.7 GHz )
- RAM: 8 GB LPDDR4-RAM
- Memory size: (microSDXC card)
- Graphics card: Intel Iris Plus Graphics
- Operating system: Windows® 10 Home
Facts
- Scenarios: A versatile 2-in-1 laptop for working and playing as you like, shopping, banking, writing on screen and streaming from Netflix.
- Dimensions 292 mm x 201 mm x 8.5 mm (11.5" x 7.9" x 0.33")
- Screen: PixelSense™ display (12.3 inches)
- Resolution 2736 x 1824 (267 PPI)
- Aspect ratio: 3:2
- Touch input: 10-point multi-touch
- Security: Firmware TPM - Enterprise-class security with Windows Hello login via face recognition
- Software: Windows® 10 Home, Microsoft Office 365 30-day trial
- Sensors: Ambient light sensor, acceleration sensor, gyroscope, magnetometer
- Battery life: Up to 10.5 hours typical device usage
- Ports: 1 x USB-C™, 1 x USB-A, 3.5 mm headphone jack, 1 x Surface Connect connector, Surface Type Cover connector, microSDXC card reader, compatible with Surface Dial-Offscreen interaction
- Cameras, video and audio: Windows Hello authentication via face recognition (front), 5 MP front camera for full HD video (1080p), 8.0 MP rear camera with auto focus for full HD video (1080p), two remote field studio microphones, 1.6 watt stereo speakers with Dolby® Audio™
- Wireless connection: WLAN 6 compatible with 802.11 ax, Bluetooth® Wireless 5.0 technology
Delivery
- Power supply unit
- Quick Start Guide
- Safety instructions
- Warranty: 24 months
- Manufacturer: Microsoft
Comments
CAUTION : the illustrations partly show additional equipment such as keyboard or pen. These are only used to display the optional expansion options and are not included in the delivery!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tablets