Microsoft Windows® 10 Home 64-Bit OEM Full version, 1 licence Windows Operating system
CortanaAs a personal digital assistant, Cortana will be available on PCs and tablets with Windows 10. The user can use this wizard to communicate both by keyboard input and by language. Cortana gets to know the user and knows what is important to him…
- Warranty: 24 months
- Manufacturer: Microsoft
CortanaAs a personal digital assistant, Cortana will be available on PCs and tablets with Windows 10. The user can use this wizard to communicate both by keyboard input and by language. Cortana gets to know the user and knows what is important to him…
- Warranty: 24 months
- Manufacturer: Microsoft
Technical data
Version | Home 10 |
---|---|
Published | 29.07.2015 |
Media type | DVD |
Languages | German |
Software license type | Full version, 1 licence |
Category | Windows |
Licences | 1 |
Operating system (Version) | Windows® 10 Home |
Version (bit) | 64-bit |
Product type | Operating system |
Windows® 10 Home 64-bit OEM
Cortana
As a personal digital assistant, Cortana will be available on PCs and tablets with Windows 10. The user can use this wizard to communicate both by keyboard input and by language. Cortana gets to know the user and knows what is important to him. This allows Cortana to provide the user with the recommendations, information, and reminders that are relevant to the user in the particular situation.
- Interaction using spoken commands or keyboard inputs
- find Everything you need quickly and easily
- personalized For you
- Constantly Learns to add
- Now available for Windows Phone 8.1 (alpha version)
- Coming Soon for Windows 10 PCs and tablets.
Next generation browser
Under the code name Project Spartan, Microsoft is developing a new browser that not only offers greater interoperability, reliability, and capabilities, but also a new look-and-feel that fits Windows 10. Spartan's new features include notes that the user can make on their website using a keyboard or stylus and share with friends. Cortana is also integrated as a personal assistant in "Project Spartan" and supports the user in the browser.
- make your own notes On websites
- New reading mode
- Ideal for storing content
- Find what you're looking for Faster
Xbox on Windows 10
Xbox Live and the Xbox app bring gaming to Windows 10. Xbox Live will no longer only be available via Xbox One, but also via Windows 10. With Windows 10, for example, players can record their most beautiful moments in the video and play with their friends across devices. Moreover, games with DirectX 12 in Windows 10 will not only be faster, nicer and more efficient, but the players will have the possibility to play a lot more on their PC. With Windows 10, you can stream games directly from your Xbox One console to your tablets and PCs running Windows 10.
- Use Xbox functions on the PC
- Top games for every taste
- stay connected Anytime, anywhere
- Cross-Platform gaming
Office gets even better
Universal Office apps on Windows 10 provide users with a consistent environment on smartphones, tablets, and PCs. There will be new versions of Word, Excel, PowerPoint, OneNote, and Outlook that will be developed from the ground up for Windows 10. Detailed information on the next version of Office will be released in the coming months.
- Optimized for touch control
- Unlimited productivity – anytime, anywhere
- collaborate With other users
- Even easier operation on smartphones
New universal apps
Windows 10 will provide new universal applications—photos, videos, music, cards, contacts and messaging, email, and calendars—that deliver a consistent and innovative environment across all devices. The design and look-and-feel will be the same among all apps and on all devices. And content is stored on OneDrive and synchronized across all devices.
- Music
- Photos
- Outlook Mail
- Outlook calendar
- And lots more!
New Windows 10 devices
Windows 10 supports as many devices as no other operating system ever before – PCs, tablets, 2-in-1 devices, smartphones, Xbox and the Internet of Things. And there are two additional devices: Microsoft HoloLens and Microsoft Surface Hub.
Windows Home:
The Windows you know is just better
- Customizable start menu
- Windows Defender and Windows Firewall
- Faster boot time thanks to Hibernate and InstantGo¹
- TPM Unterstützung²
- Power saving mode
- Windows Update
Cortana⁵
- Natural voice and keyboard input
- Personal and proactive suggestions
- Reminders
- Search on the web, on the device and in the cloud
- “Hey Cortana” hands-free activation
Windows Hello³
- Native Fingerabdruckerkennung³
- Native face and Iriserkennung³
- Enterprise-level security
Multi-doing
- Virtual desktops
- Docking help (up to four apps on one screen)
- Docking apps across screens
Continuum⁴
- Switch from PC to tablet mode and back
Microsoft Edge
- Read view
- Integrated hands-free support
- Cortana-Integration⁵
Basics
- Geräteverschlüsselung⁶
Management and deployment
- Cross-loading of branch applications
- Mobile Device Management (MDM)⁸
- Easy upgrade from Home to Education Edition
Security
- Microsoft Passport
Windows as a Service
- Windows Update
¹ - InstantGo or device that passes the HCK device encryption test.
²- TPM 1.2 or later required.
³ - Windows Hello requires special hardware (including fingerprint scanner, illuminated IR sensor, or biometric sensors).
⁴ - Touch screen functionality required. Operation of individual apps may vary.
⁵ - Cortana is only available in certain regions. Features may vary by region and device. Microsoft account required for use.
⁶ - InstantGo or device that passes the Device Encryption Requirements Test.
⁷- Separate license required for Azure Active Directory.
⁸- available later. We reserve the rightto make changes. Learn more about deploying Windows as a Service.
This text is machine translated.
Highlights & Details
- Personal Assistant - the operation of Windows 10 PCs and tablets even easier
- New Web browser makes it easier to search, read and share information
- Windows 10 is new universal applications - Photos, Videos, Music, cards, contacts, and much more.
- Xbox Live and the Xbox App to bring the gaming in Windows 10
Facts
- Faster start-up process
- Familiar, extended start menu
- Microsoft Edge - better in the web on the go - you write directly on web pages
- Your reliable personal digital assistant cortana,
- Windows Hello for a registration without password
- Windows Ink for notes directly on the screen.
Delivery
- Software
System Requirements
- 1 GHz processor or higher
- 1 GB RAM for 32-bit; 2GB for 64-Bit
- Up to 20 GB free hard disk space
- Screen resolution 800 x 600 or higher.
- DirectX ® 9 graphics processor with WDDM driver
- Internet connection
- Warranty: 24 months
- Manufacturer: Microsoft
Comments
Your right to cancel does not apply to software that has been unsealed or used by the consumer.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Operating Systems