Technical data
Type | SMD |
---|---|
Type | 0805 |
Resistance | 10 Ω |
Power rating | 0.125 W |
Tolerance ± | 30 % |
Temperature coefficient | 100 pages/min |
Length | 2.15 mm |
Width | 1.4 mm |
Height | 0.65 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 2.15 x 1.4 x 0.65 mm |
---|---|
RoHS-compliant | Yes |
Type | CRA-E080510R-30100 |
Product type | Cermet resistor |
Documents & Downloads
SMD resistor CRA
- Warranty: 24 months
- Manufacturer: Microtech
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors