
Highlights & Details
Midland ER 300
- AM/FM radio
- Power supply via solar panel, crank, rechargeable, replaceable battery pack or 6x AA batteries
- Powerful torch with Cree® LEDs
- Portable power bank - external devices e.g. smartphones can be charged via USB charging port
- Ultrasonic dog whistle
- SOS morse code
Technical specifications
- Product type
Outdoor radio
- Tuner
FM
- hifi functions
Emergency radio
- Features
Torch
rechargeable
Crank
Solar panel
- Dim
(W x H x D) 192 x 86 x 57 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Power supply (LOV)
solar-powered
rechargeable
via USB
dynamo-powered
- Power supply
USB (cable included)
6 x AA battery (optional)
Li-ion rechargeable battery (included)
- Factory colour
Black
Red
- Width
192 mm
- Height
86 mm
- Depth
57 mm
- Weight
470 g
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 1361293 Midland C1173 Outdoor radio FM Emergency radio Torch, rechargeable, Crank, Solar panel Black, Red
User & Safety Instructions
User & Safety Instructions 1361293 Midland C1173 Outdoor radio FM Emergency radio Torch, rechargeable, Crank, Solar panel Black, Red
Warranty Terms
Warranty Terms 1361293 Midland C1173 Outdoor radio FM Emergency radio Torch, rechargeable, Crank, Solar panel Black, Red
Description
MIDLAND ER300 is an emergency device supplied with AM/FM receiver, principally designed for emergency and safety situations, where keeping in contact is crucial; but ER300 is also an excellent solution for a daily use, for all outdoor activities, camping or in general in leisure time. ER300 has multiple power sources: the dynamo crank placed on the rear side of the product – that allows the manual recharge during a power outage or anytime away from a power source -, the solar panel that recharges the internal Li-Ion 2000mAh battery pack or simply rechargeable batteries.Thanks to the Mini-USB port it can be powered by a PC or any USB wall charger. ER300 is a must for emergency situations and is an excellent choice full of features properly dedicated: at first, the ultrasonic dog whistle, that may assist search and rescue teams to locate individuals during emergencies, the extremely bright and powerful flashlight with Cree® led 130L and finally the SOS flashlight beacon that activates the Morse code for emergency assistance. But ER300 is also a powerful powerbank with USB port able to recharge all portable electronic devices, such as smartphones, tablets, BT intercom equipments, XTC action cameras, mp3…), everywhere and without the need of a main socket.Its wide and bright LCD display clearly shows the activated functions and the charge level. The high efficiency Li-Ion 2000mAh battery pack supplied in the package guarantees up to 25 hours of use in normal conditions.
Features
- The rechargeable, replaceable battery pack is charged when the solar panel or the dynamo is used
- Durable 2000 mAh Lithium Ion battery
- Adjustable brightness of the torch
- Ultrasonic dog whistle - assists search and rescue teams to locate individuals during emergencies
- LCD display with time
- Extendable telescopic antenna
Scope of delivery
- Midland ER300
- Accumulator
- Mini-USB charging cable
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio




