MightyRod per cable pulling rods 12m Super Set T5422 C.K. 1 Set
Three-way mounted steel connector for an extreme tensile strength-glued, toothed, vercrimpt. 12 Meter 100% splitter-free cable pull rods. 4 flexibility levels for working in the overhead and underground area, in narrow angles and in clogged passes. U…
- Warranty: 24 months
- Manufacturer: C.K.
Three-way mounted steel connector for an extreme tensile strength-glued, toothed, vercrimpt. 12 Meter 100% splitter-free cable pull rods. 4 flexibility levels for working in the overhead and underground area, in narrow angles and in clogged passes. U…
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
Content | 1 Set |
---|---|
Product type | Flexible |
MightyRod per cable pulling rods 12m Super Set
Three-way mounted steel connector for an extreme tensile strength-glued, toothed, vercrimpt. 12 Meter 100% splitter-free cable pull rods. 4 flexibility levels for working in the overhead and underground area, in narrow angles and in clogged passes. Ultra-flexible, low-friction Spira. FLEX insertion bar for hard-to-reach or winding access. With phosphorus ornamental-GLO cable pulling rod - shows the way when working under poor light conditions. Highly durable, nickel-plated 'MIGHTY. FIX' steel connector - tensile strength of over 275 kg.
This text is machine translated.
Delivery
- 2 x 1 m retractable rods 7 mm Ø
- 8 x 1m retractable rods Ø 6 mm
- Retractable rod SpiraFlex 4 mm dia.
- Retractable rod GLO - phosphorescent 6 mm Ø
- Flexible guide head
- Hooks
- Flat-head
- Knob-shaped head
- Magnet
- Keyring
- Adapters for plug and coupling
- Rotating head
- Flashlight
- Chain.
- Warranty: 24 months
- Manufacturer: C.K.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Drawcord Coils & Cable Draws